You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

47590-0001

USB Connector, Micro USB Type AB, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
47590-0001
Newark Part No.:
40P3750
Product Range
47590 Series
Also Known As:
GTIN UPC EAN: 800756710150
Technical Datasheet:
47590-0001   Datasheet
See all Technical Docs

Product Overview

  • Small footprint
  • Stainless steel shell (0.30mm [.019"] thick)
  • Simple edge-contact beam geometry of connector shell
  • Over-mould process used for receptacles
  • 0.30mm (.019") thick laser-welded stainless-steel shell of receptacle
  • Passive latching window with angular tabs (meets USB 2.0 requirements) on receptacle shell
  • Rear shield of stainless steel shell in standard-mount versions

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro USB Type AB

:
USB 2.0

:
Receptacle

:
5Positions

:
Surface Mount

:
Right Angle

:
Copper Alloy

:
Gold Plated Contacts

:
47590 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (8)

Also Known As

GTIN UPC EAN: 800756710150

694 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$1.18

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.18
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.978
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.903
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.826
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.751
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.675
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange