You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

47654-0001

USB Connector, Micro USB Type AB, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle

47654-0001 - USB Connector, Micro USB Type AB, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
47654-0001
Newark Part No.:
59P3304
Product Range
47654 Series
Also Known As:
GTIN UPC EAN: 883906159337
Technical Datasheet:
47654-0001   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro USB Type AB

:
USB 2.0

:
Receptacle

:
5Positions

:
Surface Mount

:
Right Angle

:
Copper Alloy

:
Gold Plated Contacts

:
47654 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (7)

Also Known As

GTIN UPC EAN: 883906159337

42 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$1.07

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.07
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.968
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.84
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.766
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.711
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.