You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
500913-0302
Stacking Board Connector, SlimStack 500913 Series, 30 Contacts, Receptacle, 0.4 mm, Surface Mount
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 500913-0302
- Newark Part No.:
- 01AH8482
- Product Range
- SlimStack 500913 Series
- Technical Datasheet:
- 500913-0302 Datasheet
Product Range Selector (SlimStack 500913 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SlimStack 500913 Series
- :
- 30Contacts
- :
- Receptacle (View Associated Connectors)
- :
- 0.4mm
- :
- Surface Mount
- :
- 2Rows
- :
- Gold Plated Contacts
- :
- Phosphor Bronze
Technical Docs (2)
1,500 In stock
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $1.21 | ||
1500+ | $1.20 | ||
3000+ | $1.18 | ||
6000+ | $1.17 |
Pricing is unavailable. Please contact customer services.