You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

504618-3010-TR750

Mezzanine Connector, Receptacle, 0.35 mm, 2 Rows, 30 Contacts, Surface Mount, Copper Alloy

MOLEX 504618-3010-TR750
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
504618-3010-TR750
Newark Part No.:
28Y7480
Product Range
SlimStack 504618 Series
Also Known As:
GTIN UPC EAN: 887191687674
See all Technical Docs

Product Range Selector (SlimStack 504618 Series)

See all from this product range

Product Overview

The 504618-3010 is a 30-position 2-row SlimStack™ SSB6 vertical surface mount Board-to-Board receptacle with gold-plated copper alloy contacts. The SlimStack™ high-speed micro-miniature board-to-board stacking connector with speed up to 20Gbps and pitch size of 0.35mm provide space-saving design flexibility.
  • PCB retention
  • Stackable
  • Maximum current per contact is 0.3A
  • Maximum voltage is 50V

Applications

Automotive, Consumer Electronics, Data , Computing, Industrial, Medical, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SlimStack 504618 Series

:
Receptacle (View Associated Connectors)

:
30Contacts

:
Receptacle (View Associated Connectors)

:
0.35mm

:
Surface Mount

:
2Rows

:
Surface Mount

:
-

:
Gold Plated Contacts

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 887191687674

1,500 In stock

Supplier Direct Ship

With you in 10-15 business days

Non-Cancelable / Non Returnable

$1.25

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 750 Minimum: 750
Quantity Price Your Price
 
 
250+ $1.25
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --