You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

504693-0300

Connector Housing, CP-3.3 504693 Series, Receptacle, 3 Positions, 3.3 mm

MOLEX 504693-0300
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
504693-0300
Newark Part No.:
33AC9909
Product Range
CP-3.3 504693 Series
Also Known As:
GTIN UPC EAN: 887191484426
Technical Datasheet:
504693-0300   Datasheet
See all Technical Docs

Product Range Selector (CP-3.3 504693 Series)

See all from this product range

Product Overview

The 504693-0300 from Molex is a 504693 series, 3.30mm pitch, single row, polarized, CP-3.3 receptacle housing with 3 circuits. Ensures complete, low-insertion-force locking and provides a tactile and audible ‘click’ when mated. It mates with 504694-0300 plug housing.
  • Natural colour PBT resin, UL94-V0 flammability rating
  • Operating temperature range from -40°C to +105°C
  • Fully polarized housings prevents accidental mismating
  • Full keying and colour-pairing features
  • For use with 504695 terminal retainer and 50397, 505607 receptacle crimp terminal

Applications

Consumer Electronics, Industrial, Industrial Automation, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CP-3.3 504693 Series

:
Receptacle (View Associated Connectors)

:
3Positions

:
3.3mm

:
Molex CP-3.3 50397 & 505607 Series Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 887191484426

0 In stock

Non-Cancelable / Non Returnable

$0.325

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 4000 Minimum: 24000
Quantity Price Your Price
 
 
250+ $0.325
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --