You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

63800-2820

Micrometer, Crimp Height, Digital, 25mm Measuring Range, 0.002mm Accuracy

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
63800-2820
Newark Part No.:
78R2512
Product Range
207124 Series
Also Known As:
GTIN UPC EAN: 884982289086
Technical Datasheet:
63800-2820   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
25mm

:
0.001mm

:
0.002mm

:
1

:
207124 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The 63800-2820 is a Micrometer designed to measure crimp height. The T9999 series hand tool has an anvil (thin blade) that supports the top of the crimp while a spindle (pointed section) contacts the bottom radial surface. The crimp height micrometer features 0 to 25mm measuring range, 0.001mm resolution and 0.002mm accuracy. This meter comes with LCD display, locking dial, battery cap and function keys etc.
  • ≤35µA Power consumption
  • IP54 and IP65 Protection rating
  • 0 to 40°C Operating temperature range

Applications

Test & Measurement

Also Known As

GTIN UPC EAN: 884982289086

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 14/09/20

$574.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $574.19
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $567.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.