You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
63813-0400
Extraction Tool, Molex Mini-Fit Sr. 42815 & 42817 Series 16-8AWG Pin & Socket Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 63813-0400
- Newark Part No.:
- 23H0423
- Product Range
- 207121 Series
- Also Known As:
- GTIN UPC EAN: 800754250412
- Technical Datasheet:
- 63813-0400 Datasheet
Product Range Selector (207121 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Molex Mini-Fit Sr. 42815 & 42817 Series 16-8AWG Pin & Socket Contacts
- :
- 207121 Series
Technical Docs (4)
Product Overview
- Wire size range from 8 to 16AWG
Also Known As
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
5+ | $176.88 | |
10+ | $171.18 | |
25+ | $165.47 | |
50+ | $159.77 | |
100+ | $154.07 |
Pricing is unavailable. Please contact customer services.