You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

78156-0001

Memory Card Connector, DDR3, DDR3 DIMM, Latched, 240 Contacts, Copper Alloy, Gold Plated Contacts

MOLEX 78156-0001
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
78156-0001
Newark Part No.:
97Y6438
Product Range
78156 Series
Also Known As:
GTIN UPC EAN: 800756674803
Technical Datasheet:
78156-0001   Datasheet
See all Technical Docs

Product Range Selector (78156 Series)

See all from this product range

Product Overview

  • 1mm pitch DDR3 DIMM socket with bevelled metal pins
  • Surface mount
  • Black housing and latches
  • Current rating is 1A
  • Voltage rating is 30VAC (RMS)/DC

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
78156 Series

:
Latched

:
DIMM Socket

:
DDR3 DIMM

:
240Contacts

:
Copper Alloy

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 800756674803

1 In stock

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 23/05/22

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown

$18.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $18.56
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $17.52
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $16.46
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $15.41
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $14.35
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $13.29
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --