You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

78727-0001

Memory Card Connector, Micro SIM, Push-Pull, 6 Contacts, Copper Alloy, Gold Plated Contacts

MOLEX 78727-0001
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
78727-0001
Newark Part No.:
28X2868
Product Range
78727 Series
Also Known As:
GTIN UPC EAN: 884982781894
Technical Datasheet:
78727-0001   Datasheet
See all Technical Docs

Product Range Selector (78727 Series)

See all from this product range

Product Overview

The 78727-0001 is a push-pull style micro-SIM card socket with detect switch. It combine best-in-class features including the lowest (1.40mm) profile height with unique card-detect-and-activation mechanism. Ideal for ultra-slim smartphones, tablet PCs, mobile Wi-Fi devices and GSM/UMTS modems.
  • Miniature footprint with high, normal force delivering robust terminal-to-card connectivity
  • High electrical reliability
  • Proprietary Socket-Damage-Prevention Design
  • Anti-short capabilities
  • Wide finger areas for easy card insertion and removal

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
78727 Series

:
Push-Pull

:
Micro SIM

:
Micro SIM

:
6Contacts

:
Copper Alloy

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 884982781894

0 In stock

Non-Cancelable / Non Returnable

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$1.12

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1200 Minimum: 4800
Quantity Price Your Price
 
 
4800+ $1.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --