You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

78731-1002

Memory Card Connector, DDR4 DIMM, Latched, 288 Contacts, Copper Alloy, Gold Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
78731-1002
Newark Part No.:
39X7382
Product Range
78731 Series
Also Known As:
GTIN UPC EAN: 887191484396
Technical Datasheet:
78731-1002   Datasheet
See all Technical Docs

Product Range Selector (78731 Series)

See all from this product range

Product Overview

The 78731 series high-speed Standard SMT DDR4 DIMM Sockets offer greater PCB real-estate and cost savings with excellent assembly-processing compatibility. It combines excellent performance with maximum space-savings and assembly processing for networking applications. It features high dimensional stability and excellent compatibility in lead-free and halogen-free technologies. The use of less moisture-sensitive, high-temperature housing material minimizes the incidence of blistering on the connector housing and enables the sockets to withstand high IR or reflow processing temperatures, key capabilities that support up to three unique module variations across all DIMM form factors.
  • Lower current of 0.75A per terminal compared to 1.0A for ULP DDR3 DIMM versions
  • Ultra-low seating plane of 1.10mm
  • Metal-reinforced latch tower housing
  • Prevents cleavage or separation of tower bridge due to wear and tear
  • Flush soldertail design for SMT socket
  • Anti-stubbing mating contacts-provide smooth module lead-in and contact grip during insertion
  • Minimizes accidental damage to terminals due to bending

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
78731 Series

:
Latched

:
DIMM Socket

:
DDR4 DIMM

:
288Contacts

:
Copper Alloy

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 887191484396

0 In stock

Non-Cancelable / Non Returnable

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$36.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 160 Minimum: 960
Quantity Price Your Price
 
 
100+ $36.53
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --