You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

83421-9014

D Sub Connector, Micro D, Receptacle, 83421 Series, 9 Contacts, Crimp

83421-9014 - D Sub Connector, Micro D, Receptacle, 83421 Series, 9 Contacts, Crimp

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
83421-9014
Newark Part No.:
29H3583
Product Range
83421 Series
Also Known As:
GTIN UPC EAN: 800753005891
Technical Datasheet:
83421-9014   Datasheet
See all Technical Docs

Product Overview

The 83421-9014 is a 9-circuit 2-row 1.27mm pitch Commercial Micro D Cable Receptacle Kit with cable mounting, can be used with commercial 83000-9502, 83000-9503, 83000-0083 series Micro-D socket terminal. This 83421 series cable kit mates with 83611, 83619, 83612, 83614 series parts, suitable for wire-to-board application.
  • Black colour
  • 1A Current rating per contact
  • 350VAC Voltage rating
  • -40 to 125°C Temperature range

Applications

Industrial

Product Information


:
Micro D

:
Receptacle

:
83421 Series

:
9Contacts

:
Crimp

:
Cable Mount

:
Copper Alloy

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 800753005891

13 In stock

Available in quantity shown

To order more than shown inventory, contact sales

13 in stock for same day shipping
$22.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $22.95
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $22.69
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $22.41
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $20.21
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $19.66
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $17.46
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $16.36
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.