Print Page
Image is for illustrative purposes only. Please refer to product description.
708 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 236+ | $1.440 |
| 472+ | $1.390 |
| 944+ | $1.370 |
| 1416+ | $1.320 |
| 2360+ | $1.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 236
Multiple: 236
$339.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No85513-5115
Newark Part No.85AJ8570
Product Range85513 Series
Modular Connector TypeRJ11 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P4C
LAN CategoryCat3
IP Rating-
IP Rating-
Connector MountingSurface Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range85513 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Modular Connector Type
RJ11 Jack
No. of Positions / Loaded Contacts (per Port)
6P4C
IP Rating
-
Connector Mounting
Surface Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
85513 Series
Port Configuration
1 x 1 (Port)
LAN Category
Cat3
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Alternatives for 85513-5115
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate