You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

WFR-00025-02 - 

Plastic Enclosure, Wall Mount, Plastic, 184 mm, 127 mm, 38 mm

WFR-00025-02 - Plastic Enclosure, Wall Mount, Plastic, 184 mm, 127 mm, 38 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
WFR-00025-02
Newark Part No.:
53K1316
Technical Datasheet:
WFR-00025-02   Datasheet
See all Technical Docs

Product Information

:
Wall Mount
:
Plastic
:
184mm
:
127mm
:
38mm
:
-
:
White
:
-
:
7.24"
:
5"
:
1.5"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WFR-00025-02 is a non-metallic Enclosure made of white rugged plastic and has a low profile, provides the proper internal fibre management to ensure the integrity of the optical network. Sufficient storage room for the fibre service loop makes installation easy. There is also provision for user supplied seal for added security. The unit is compatible for splicing and direct terminations. The splice holders have been designed to accept up to 8 fusion splice protectors or mechanical splices. The identification card and label supplied in the accessory kit enables the user to trace their fibre throughout the system.
  • Accepts ST®, Duplex SC, MTP, OptoclipII and MTRJ
  • Multimode and single-mode configuration
  • Accepts up to 8 fusion of mechanical splices
  • Label holder
  • ID card
  • Cable tie feature
  • Top, bottom and rear access
  • Lockable

Applications

Communications & Networking, Industrial

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 04/11/19

$137.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $137.78
 
5+ $129.43
 
10+ $125.25
 
25+ $121.08
 
50+ $114.40
 
100+ $111.89