You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MP6515GF-P

Motor Driver/Controller, H-Bridge, 1 Output, 5.4 V to 35 V Supply, 1.5 A Ouput, TSSOP-EP-16

MP6515GF-P - Motor Driver/Controller, H-Bridge, 1 Output, 5.4 V to 35 V Supply, 1.5 A Ouput, TSSOP-EP-16
MP6515GF-P - Motor Driver/Controller, H-Bridge, 1 Output, 5.4 V to 35 V Supply, 1.5 A Ouput, TSSOP-EP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP6515GF-P
Newark Part No.:
53AH7309
Technical Datasheet:
MP6515GF-P   Datasheet
See all Technical Docs

Product Overview

  • Phase/enable control H-Bridge motor driver in 16 pin TSSOP-EP package
  • Internal full H-Bridge driver
  • PHASE/ENABLE control, input logic (PHASE, EN, BRAKE, BMODE)
  • Cycle-by-cycle current regulation/limit
  • Low on-resistance (HS:250mohm, LS:250mohm)
  • Simple, versatile logic interfaces
  • 3.3V and 5V compatible logic supply
  • Overcurrent protection, overvoltage protection
  • Thermal shutdown, undervoltage lockout
  • Fault indication output

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
H-Bridge

:
1Outputs

:
1.5A

:
-

:
TSSOP-EP

:
16Pins

:
5.4V

:
35V

:
-40°C

:
125°C

:
-

:
-

:
MSL 2A - 4 weeks
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

485 In stock Need more?

Delivery in 2-4 business days
(UK Stock)

$3.01

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.01
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.69
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $2.55
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.32
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.09
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.88
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.81
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.81
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange