Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G2210L-3672
Newark Part No.25R0627
Technical Datasheet
Available to Order
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G2210L-3672
Newark Part No.25R0627
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
TonesContinuous
Sound Pressure Level (SPL)90dB
Supply Voltage Max30V
Resonant Frequency4.2kHz
Operating Current Max15mA
Sound Level Distance10cm
Product Range-
Product Overview
The MCKPI-G2210L-3672 is a 15mA/30V Piezo Buzzer and Transducer with ABS case, continuous tone, 90dB sound level and 4.2kHz resonant frequency.
- Black colour
- -20 to 60°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
30V
Operating Current Max
15mA
Product Range
-
Supply Voltage Min
3V
Sound Pressure Level (SPL)
90dB
Resonant Frequency
4.2kHz
Sound Level Distance
10cm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate