You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

757-10PK

Incandescent Lamp, 28 V, BA9s, T-3 1/4, 0.62, 7500 h

MULTICOMP 757-10PK
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
757-10PK
Newark Part No.:
12P6323
Technical Datasheet:
757-10PK   Datasheet
See all Technical Docs

Alternatives for 757-10PK

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Pack of 10

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

VCC (VISUAL COMMUNICATIONS COMPANY)

LED Replacement Lamp, BA9s, White, T-1 3/4 (5mm), 7 cd

Date/Lot Code
     
Restricted Item Add

VCC (VISUAL COMMUNICATIONS COMPANY)

LED Replacement Lamp, BA9s, White, T-1 3/4 (5mm), 7 cd

Date/Lot Code
     
Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
28V

:
BA9s

:
T-3 1/4

:
0.62

:
7500h

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 757-10PK is a 28V Incandescent Lamp with BA9s lamp base. The mini bayonet/ba9s lamp with C-2F filament, 0.62 mean spherical candle power, T-3 1/4 bulb, 7500 hours average bulb life.
  • 2.24W Power rating
  • 0.08A Current rating
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Lighting

No Longer Available

$5.15

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
1+ $5.15
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $4.54
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $4.06
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $3.54
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $3.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --