You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

78L15

Linear Voltage Regulator, Fixed, 23 Vin, 24 Vout, TO-92-3

MULTICOMP PRO 78L15
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
78L15
Newark Part No.:
35C0951
Product Range
7815 Voltage Regulators
Technical Datasheet:
78L15   Datasheet
See all Technical Docs

Product Range Selector (7815 Voltage Regulators)

See all from this product range

Product Overview

The 78L15 is a 3-terminal Positive Voltage Regulator with adequate heat sinking this device can deliver up to 100mA output current. Current limiting is included to limit peak output current to a safe value. Safe area protection for the output transistors is provided to limit internal power dissipation. If internal power dissipation becomes too high for the heat sinking provided, the thermal shutdown circuit takes over preventing the IC from overheating. When used as a Zener diode/resistor combination replacement, this device usually results in an effective output impedance improvement of two orders of magnitude and lower quiescent current. Typical applications include use in logic systems, Hi-Fi and other solid state electronic equipment. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustment voltages and currents.
  • Output voltage tolerances of ±5% over the temperature range
  • Internal thermal overload protection
  • Internal short-circuit current limiting
  • Output transistor safe-area compensation
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
15V




:
23V

:
7815 Voltage Regulators

:
40mA

:
Fixed

:
TO-92

:
3Pins

:
0°C

:
70°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

295 In stock

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 05/12/22

To order more than shown inventory, contact sales

Available in quantity shown

$1.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.812
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.605
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.527
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.498
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.422
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ $0.381
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.365
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --