You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CFS-TO-1425-HT

Quick Disconnect Terminal, CFS-TO Series, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032"

MULTICOMP CFS-TO-1425-HT
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
CFS-TO-1425-HT
Newark Part No.:
14T2292
Product Range
CFS-TO Series
Technical Datasheet:
CFS-TO-1425-HT   Datasheet
See all Technical Docs

Product Range Selector (CFS-TO Series)

See all from this product range

Product Overview

The CFS-TO-1425-HT is a female Disconnect Terminal made of alloy steel with nickel plated finish. This high temperature quick disconnect features 0.25 x0.03/0.25 x 0.032-inch stud/tab accepts 16 to 14AWG wire size.
  • 600V Rated voltage
  • 482°C Operating temperature
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CFS-TO Series

:
Female Quick Disconnect

:
6.35mm x 0.81mm

:
0.25" x 0.032"

:
16AWG

:
14AWG

:
-

:
-

:
Uninsulated

:
Steel

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

399 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 11/07/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.319

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.319
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.291
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.267
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.246
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.23
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --