Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.840 |
| 5+ | $48.190 |
| 10+ | $43.280 |
Price for:Each
Minimum: 1
Multiple: 1
$51.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002221
Newark Part No.47AC1509
Product RangeG1XX
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric45mm
External Width - Metric80mm
External Depth - Metric108.5mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.77"
External Width - Imperial3.15"
External Depth - Imperial4.27"
Product RangeG1XX
SVHCNo SVHC (17-Jan-2023)
ConfigurableNo
Product Overview
MC002221 is an aluminium enclosure with integrated heat sink, featuring dimensions of 45mm x 103.5mm x 160mm. Designed for durability and efficient thermal management, this black-finished enclosure is ideal for housing electronic components that require heat dissipation in compact spaces.
- Extruded aluminium construction for durability and heat dissipation
- Compact dimension: 45mm x 103.5mm x 160mm
- Integrated heat sink for effective thermal management
- Black finish for a sleek and professional look
- Suitable for electronic projects requiring compact enclosures
Technical Specifications
Enclosure Type
Small
External Height - Metric
45mm
External Depth - Metric
108.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
G1XX
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
80mm
IP Rating
-
Body Color
Black
External Height - Imperial
1.77"
External Depth - Imperial
4.27"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for MC002221
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate