You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SPC11084
Power Relay, 4PDT, 24 VDC, 3 A, Socket
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- SPC11084
- Newark Part No.:
- 32C2068
- Technical Datasheet:
- SPC11084 Datasheet
Alternatives for SPC11084
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4PDT
- :
- 24VDC
- :
- 3A
- :
- -
- :
- Socket
- :
- -
- :
- 240VAC
- :
- Quick Connect
- :
- 30VDC
- :
- Silver
- :
- 650ohm
Technical Docs (1)
Product Overview
- 200000 Minimum electrical life
- 50000000 Operations mechanical life
- 25ms Maximum at nominal voltage operate and released time
- -40 to 70°C Operating temperature range
Applications
Industrial, Power Management
No Longer Available