You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SPC11203
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG59, RG59A, RG59B, RG62A, RG62C
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- SPC11203
- Newark Part No.:
- 34C5608
- Technical Datasheet:
- SPC11203 Datasheet
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC Coaxial
- :
- Straight Plug
- :
- Crimp
- :
- 75ohm
- :
- RG59, RG59A, RG59B, RG62A, RG62C
- :
- Brass
- :
- Gold Plated Contacts
- :
- 4GHz
- :
- Cable Mount
- :
- -
Technical Docs (1)
0 In stock
Non-Cancelable / Non Returnable