You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SPC13294
Mains Power Cord, NEMA 5-15P to IEC 60320 C13, 3 m, 15 A, 125 VAC, Black
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- SPC13294
- Newark Part No.:
- 11J3567
- Technical Datasheet:
- SPC13294 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NEMA 5-15P to IEC 60320 C13
- :
- 3m
- :
- 15A
- :
- 125VAC
- :
- Black
- :
- -
- :
- 10ft
Technical Docs (4)
Product Overview
- 60°C Temperature rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
25+ | $20.00 | |
100+ | $16.61 | |
250+ | $15.57 | |
500+ | $14.60 |
Pricing is unavailable. Please contact customer services.