Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC13693
Newark Part No.09J8894
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 320 C13
Connector Type ANEMA 5-15P HG Right Angle
Connector Type BIEC 60320 C13
Cable Length - Metric3.7m
Current Rating-
Voltage Rating-
Jacket ColorGray
Product Range-
Cable Length - Imperial12ft
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 320 C13
Connector Type B
IEC 60320 C13
Current Rating
-
Jacket Color
Gray
Cable Length - Imperial
12ft
Connector Type A
NEMA 5-15P HG Right Angle
Cable Length - Metric
3.7m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate