You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SPC15509

IC & Component Socket, 24 Contacts, PCB Socket, 15.24 mm, Brass

MULTICOMP SPC15509
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SPC15509
Newark Part No.:
82K7797
Technical Datasheet:
SPC15509   Datasheet
See all Technical Docs

Product Overview

The SPC15509 is a 24-pin Socket Terminals with nickel plated brass contacts and disposable carrier assemblies. The PTCA series pin terminal carrier assembly socket is based on the very high specific pressure (VHSP) contact system. Drilling low-profile board enables the contacts to be inserted down the shoulder and leaves 0.030-inch maximum profile above board. Closed bottom pin protects from wicking and flux contamination. This socket meets severe environmental requirements of high shock and vibration. Permits maximum air circulation under ICs and eliminates head entrapment under the insulator. Air-cooled and throw-away metal carrier eases installation.
  • 1A Current rating
  • 40mΩ Maximum contact resistance
  • -40 to +105°C Temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24Contacts

:
PCB Socket

:
-

:
-

:
15.24mm

:
Brass

:
Nickel Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

95 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 14/03/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$13.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $13.75
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $11.29
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $10.48
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $9.53
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $8.94
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --