You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SPC20495

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole

SPC20495 - Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SPC20495
Newark Part No.:
93K5748
Technical Datasheet:
SPC20495   Datasheet
See all Technical Docs

Product Overview

The SPC20495 is a 10-position 2-row straight PCB Pin Header with gold-plated phosphor bronze contacts. It is made of 30% glass-filled PBT body.
  • 3A AC/DC Current rating
  • 250VAC/DC Voltage rating
  • 20mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2.54mm

:
2Rows

:
10Contacts

:
Through Hole

:
-

:
Unshrouded

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

2 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.894

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.894
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.679
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.609
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.548
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ $0.501
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange