You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UF4001 - 

Fast / Ultrafast Diode, 50 V, 1 A, Single, 1 V, 50 ns, 30 A

UF4001 - Fast / Ultrafast Diode, 50 V, 1 A, Single, 1 V, 50 ns, 30 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UF4001
Newark Part No.:
13T8738
Product Range
UF Series
Technical Datasheet:
UF4001   Datasheet
See all Technical Docs

Product Overview

The UF4001 is a single-phase Ultrafast Rectifier with an UL94V-0 molded plastic case. Color band denotes cathode end polarity. The fast recovery rectifier features low reverse leakage current, low forward voltage drop and ultrafast switching for high efficiency.
  • Diffused junction
  • High current capability
  • 35V Maximum RMS voltage
  • 50V Maximum DC blocking voltage
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Power Management

Product Information


:
50V

:
1A

:
Single

:
1V

:
50ns

:
30A

:
150°C

:
DO-41

:
2 Pin

:
UF Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Alternatives for UF4001

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

ON SEMICONDUCTOR

Standard Recovery Diode, 50 V, 1 A, Single, 1.1 V, 30 A

     

Each

1+ $0.298   10+ $0.271   100+ $0.10   500+ $0.085   1000+ $0.069   2500+ $0.055   10000+ $0.048   25000+ $0.043   More Pricing...

Restricted Item Add

ON SEMICONDUCTOR

Standard Recovery Diode, Thru-Hole, 50 V, 1 A, Single, 1.1 V, 30 A

     

Each (Supplied on Cut Tape)

1+ $0.038   25+ $0.038   50+ $0.038   100+ $0.038   250+ $0.038   500+ $0.038   1000+ $0.038   More Pricing...

Restricted Item Add

ON SEMICONDUCTOR

Standard Recovery Diode, 50 V, 1 A, Single, 1.1 V, 30 A

     

Each (Supplied on Full Reel)

5000+ $0.049   10000+ $0.045   20000+ $0.043   30000+ $0.041   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ $0.164   20000+ $0.148   30000+ $0.138   50000+ $0.128   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

2500+ $0.17  

Restricted Item Add

No Longer Available

Alternatives Available

42K2813 - Standard Recovery Diode, 50 V, 1 A, Single, 1.1 V, 30 A

09R9749 - Standard Recovery Diode, Thru-Hole, 50 V, 1 A, Single, 1.1 V, 30 A

42K2814 - Standard Recovery Diode, 50 V, 1 A, Single, 1.1 V, 30 A

View all alternatives / recommendations
$0.031

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
1000+ $0.031
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.