You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3096525-M - 

Solder Wire, 0.02" Diameter, 190°C, 8.818 oz

3096525-M - Solder Wire, 0.02" Diameter, 190°C, 8.818 oz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3096525-M
Newark Part No.:
15J5459
Technical Datasheet:
3096525-M   Datasheet
See all Technical Docs

Product Information

:
Rosin
:
60, 40 Sn, Pb
:
0.5mm
:
0.02"
:
190°C
:
250g
:
8.818oz
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3096525-M is a 0.5mm 60/40 grade Solder Wire, made of Sn and Pb alloy. The cored wire is manufactured with a range of flux contents and although users will normally be using products with a nominal flux content of 3%.
  • Fast soldering
  • Pale residues
  • Solder difficult surfaces
  • Heat stable, low fuming
  • Mild odor

Applications

Maintenance & Repair

Associated Products

Compare Selected

Related Searches

111 In stock

111 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$35.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $35.60
 
25+ $33.83
 
50+ $32.43
 
100+ $30.65
 
250+ $29.47