You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MM00992 - 

Solder Wire, 60/40, 0.024" Diameter, 190°C, 1.102lb

MM00992 - Solder Wire, 60/40, 0.024" Diameter, 190°C, 1.102lb

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MM00992
Newark Part No.:
67C2389
Technical Datasheet:
MM00992   Datasheet
See all Technical Docs

Product Information

:
Rosin
:
60, 40 Sn, Pb
:
0.61mm
:
0.024"
:
190°C
:
500g
:
1.102lb
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MM00992 is a 0.61mm 60/40 grade Cored Solder Wire, made of Sn and Pb alloy. It features 190°C melting temperature.
  • Activated rosin

Applications

Maintenance & Repair

Alternatives for MM00992

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KESTER SOLDER

Solder Wire, 60/40, 0.025" Diameter, 190°C, 1lb

     

Each

1+ $47.63   50+ $46.59   100+ $44.75   250+ $42.92   500+ $42.13   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

7 In stock

7 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

$45.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $45.08
 
10+ $42.10