You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MM01019 - 

Solder Wire, 60/40, 0.015" Diameter, 190°C, 8.818 oz

MM01019 - Solder Wire, 60/40, 0.015" Diameter, 190°C, 8.818 oz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MM01019
Newark Part No.:
72C1204
Technical Datasheet:
MM01019   Datasheet
See all Technical Docs

Product Information

:
Rosin
:
60, 40 Sn, Pb
:
0.381mm
:
0.015"
:
190°C
:
250g
:
8.818oz
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MM01019 is an ERSIN® 0.381mm 60/40 grade Multicore Solder Wire, made of Sn and Pb alloy. Flux-cored solder wire is universally made by an extrusion process followed by drawing through dies progressively reducing the wire diameter. As solder is opaque and usually contains lead, it is not possible to see and test inside the wire to check for flux presence.
  • Guarantees flux continuity
  • Faster soldering

Applications

Maintenance & Repair

Associated Products

Compare Selected

Related Searches

74 In stock

74 in stock for same day shipping
 
Check Stock & Lead Times

79 Further stock expected to ship on 05/12/19

$41.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $41.13
 
5+ $40.13
 
10+ $36.84
 
50+ $28.58
 
100+ $26.93
 
250+ $25.28
 
500+ $23.46