You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

78602/1C

Pulse Transformer, PCB, 1:1:1, 2 mH, 0.66 ohm, 20 Vµs, 1 kV, 78602/1C Series

MURATA POWER SOLUTIONS 78602/1C
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
78602/1C
Newark Part No.:
62K1017
Product Range
78602/1C Series
Technical Datasheet:
78602/1C   Datasheet
See all Technical Docs

Product Range Selector (78602/1C Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1:1:1

:
1kV

:
2mH

:
0.66ohm

:
20Vµs

:
78602/1C Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 78602/1C is a 2mH general purpose low-profile Pulse Transformer with matte tin finish industry standard pin-outs and toroidal-style construction. This 786 series transformer is fully encapsulated and rated with 2000μH minimum primary inductance and 1kVrms isolation voltage. The materials used for this transformer are mates with UL94V-0 standards. This comprehensive range transformer is common used in line coupling, matching or isolating. The device can also be used in small isolated power supplies and also as common-mode chokes in filtering applications.
  • 72pF Interwinding capacitance
  • 300°C for 10 seconds Peak wave solder temperature

Applications

Power Management

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$2.33

Pricing is unavailable. Please contact customer services.

Price for:
 
Multiple: 50 Minimum: 50
Quantity Price Your Price
 
 
50+ $2.33
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.21
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $2.08
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.96
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.95
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --