Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGM1R816ELA5RA
Newark Part No.83AH1737
Product RangeMonoBK MYMGM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 65 week(s)
| Quantity | Price |
|---|---|
| 250+ | $16.900 |
| 500+ | $15.790 |
Price for:Each
Minimum: 400
Multiple: 400
$6,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGM1R816ELA5RA
Newark Part No.83AH1737
Product RangeMonoBK MYMGM Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeStep Down, Module
Output Power Max28.8W
Output Voltage Min700mV
Output Voltage Max1.8V
Output Current Max16A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min7.5V
Input Voltage DC Max15V
Height5mm
Depth9mm
Width10.5mm
Product RangeMonoBK MYMGM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
28.8W
Output Voltage Max
1.8V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
15V
Depth
9mm
Product Range
MonoBK MYMGM Series
DC / DC Converter Type
Step Down, Module
Output Voltage Min
700mV
Output Current Max
16A
Input Voltage DC Min
7.5V
Height
5mm
Width
10.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate