New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Ceramic Capacitors
                      5. Suppression Ceramic Capacitors
                      Print Page

                      DE2E3SA103MA3BX02F

                      SUPPRESSION CAP, 0.01UF, CLASS X1/Y2 ROHS COMPLIANT: YES

                      Date/Lot Code

                      MURATA DE2E3SA103MA3BX02F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA
                      Manufacturer Part NoDE2E3SA103MA3BX02F
                      Newark Part No.62AK5289
                      Product RangeDE2 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      15 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.340
                      10+$0.859
                      25+$0.776
                      50+$0.694
                      100+$0.611
                      500+$0.518
                      1000+$0.450
                      2500+$0.408
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA
                      Manufacturer Part NoDE2E3SA103MA3BX02F
                      Newark Part No.62AK5289
                      Product RangeDE2 Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance0.01µF
                      Capacitance Tolerance± 20%
                      Suppression ClassX1 / Y2
                      Voltage Rating X300VAC
                      Voltage Rating Y300VAC
                      Capacitor Case / PackageRadial Leaded
                      Capacitor MountingThrough Hole
                      Lead Spacing7.5mm
                      Product RangeDE2 Series
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Capacitance

                      0.01µF

                      Suppression Class

                      X1 / Y2

                      Voltage Rating Y

                      300VAC

                      Capacitor Mounting

                      Through Hole

                      Product Range

                      DE2 Series

                      Operating Temperature Max

                      125°C

                      Capacitance Tolerance

                      ± 20%

                      Voltage Rating X

                      300VAC

                      Capacitor Case / Package

                      Radial Leaded

                      Lead Spacing

                      7.5mm

                      Operating Temperature Min

                      -40°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.