You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ECASD41D476M040KA0
CAP, 47UF, 20V, ALU ELEC, POLYMER, 2917 ROHS COMPLIANT: YES
- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- ECASD41D476M040KA0
- Newark Part No.:
- 74AH4263
- Technical Datasheet:
- ECASD41D476M040KA0 Datasheet
Product Range Selector (ECAS)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 47µF
- :
- 20V
- :
- 0
- :
- 0.04ohm
- :
- 1000 hours @ 105°C
- :
- ± 20%
- :
- Surface Mount
- :
- L-Lead
- :
- 1.6A
- :
- -
- :
- 7.3mm
- :
- 4.3mm
- :
- -
- :
- -40°C
- :
- 105°C
- :
- ECAS
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 30/10/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
UK Stock
Delivery in 2-4 business days from our UK warehouse for in stock items
Delivery in 2-4 business days
(UK Stock)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | $3.17 | |
10+ | $2.57 | |
25+ | $2.39 | |
50+ | $2.24 | |
100+ | $1.96 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.