You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PTGL05AR151H8P52B0

PTC Thermistor, 150 ohm, Through Hole, 265 V, -25% to +25%, POSISTOR PTGL Series

PTGL05AR151H8P52B0 - PTC Thermistor, 150 ohm, Through Hole, 265 V, -25% to +25%, POSISTOR PTGL Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
PTGL05AR151H8P52B0
Newark Part No.:
74M3871
Product Range
POSISTOR PTGL Series
See all Technical Docs

Product Range Selector (POSISTOR PTGL Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
150ohm

:
Through Hole

:
POSISTOR PTGL Series

:
265V

:
Over Current Protection

:
-10°C

:
60°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The POSISTOR PTGL series PTC Thermistor for circuit or overcurrent protection. The POSISTOR is a circuit protector whose resistance value in normal operation is very low and in abnormal situations like overcurrent or overheating, will be increased to restrain overcurrent. POSISTOR can be used for overcurrent protection against current fuse or temperature fuse, due to its ability to return to its initial condition when overcurrent is removed.
  • Best suited to meet the requirements for power supply and motor protector
  • Error-free operations are assured by rush current
  • Circuit is protected until current is turned off
  • Restores the original low resistance value automatically once the overload is removed
  • Non-contact design leads to long life and no noise
  • Durable and strong against mechanical vibration and shock because it is a solid element

Applications

Power Management, Motor Drive & Control

Available for back order

More stock available to supplier lead times which is approximately 15/03/21

Delivery in 2-4 business days
(UK Stock)

$1.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.39
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.21
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.09
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.966
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.825
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.744
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.704
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange