Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoRDEC71H475K2M1H03A
Newark Part No.94AC9276
Product RangeRDE Series
Technical Datasheet
145 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.933 |
10+ | $0.620 |
25+ | $0.579 |
50+ | $0.536 |
100+ | $0.494 |
500+ | $0.480 |
1000+ | $0.385 |
2500+ | $0.342 |
Price for:Each
Minimum: 5
Multiple: 5
$4.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoRDEC71H475K2M1H03A
Newark Part No.94AC9276
Product RangeRDE Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7S
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Product RangeRDE Series
Product Diameter-
Product Length5.5mm
Product Width3.15mm
Product Height4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7S
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3.15mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Range
RDE Series
Product Length
5.5mm
Product Height
4mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability