You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5112 - 

Flashlight Type:Tactical Use Light

5112 - Flashlight Type:Tactical Use Light

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5112
Newark Part No.:
52Y4462

Product Information

:
Tactical Use Light
:
LED
:
50lm
:
45m
:
AA Batteries x 1
:
Aluminium
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

CSI LUMA50T Flashlight The CSI LUMA50T is a compact high-intensity tactical flashlight. Small enough to fit in the palm of your hand, the LUMA50T shows off its tough side with the aggressive self-defense face. CSI LUMA50T. super bright from a pocket light.
  • LIGHT
  • High-power 50 lumen LEDLIGHT MODE
  • 50 Lumens - 5 Hours / 45 MetersDESIGN
  • Anodized aircraft-grade aluminum; water and impact-resistant
  • Tactical edge
  • Ergonomic rubber gripOPERATION
  • Rear-positioned glow-in-the-dark ON/OFF buttonBATTERIES
  • Powered by 1 AA battery (included)ACCESSORIES
  • Lanyard includedSPECS
  • Length: 3. 75"
  • Diameter: 0. 75
  • 0. 179 lbs.

Related Searches

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 24 Minimum: 24
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.