You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5872 - 

CSI EDGE 90 Compact Tactical LED Flashlight

5872 - CSI EDGE 90 Compact Tactical LED Flashlight

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5872
Newark Part No.:
52Y4478

Product Information

:
Tactical Use Light
:
LED
:
90lm
:
70m
:
AA Batteries x 1
:
Aluminium
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

EDGET 90 Lumen Flashlight The CSI EDGE 50T is a compact high-intensity tactical flashlight. Constructed of anodized aircraft. grade aluminum, The EDGET outputs 90 lumens with 1 powerful LED. The water-resistant body design also features a steel clip to keep this flashlight handy, or gives you the ability to use as a cap-light for convenient hands-free lighting. The glow-in-the-dark button is positioned in the back so that you can keep constant control of the flashlight while activating the button. Small enough to fit in the palm of your hand, The EDGET shows off its touch side with the aggressive self-defense face. CSI EDGET. Small never looked so mean!
  • LIGHT
  • High-power 90 lumen LEDLIGHT MODES
  • On: 90 Lumens - 3 Hours / 70 Meters
  • Strobe: 90 Lumens - 5 Hours / 70 MetersDESIGN
  • Anodized aircraft-grade aluminum; water and impact-resistant
  • Removable tactical edge
  • Steel belt/pocket clipOPERATION
  • Rear-positioned, glow-in-the-dark ON/OFF buttonBATTERIES
  • Powered by 1 AA battery (included)SPECS
  • Length: 3. 75"
  • Diameter: 0. 75"
  • 0. 179 lbs.

Related Searches

5 In stock

Available in quantity shown

To order more than shown inventory, contact sales

5 in stock for same day shipping
$18.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $18.49
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.