You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

6085 - 

CSI EDGE 200 Compact Self-defense LED Flashlight

6085 - CSI EDGE 200 Compact Self-defense LED Flashlight

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6085
Newark Part No.:
52Y4483

Product Information

:
Tactical Use Light
:
LED
:
200lm
:
70m
:
AA Batteries x 1
:
Aluminium
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

EDGET 200 Lumen Flashlight The EDGET 200 features 200 lumens of powerful white light. Crowning the top of the EDGET is the aggressive self-defense face. Much like the EDGET90 the aggressive bezel can be removed to have a less aggressive, smooth face. The aggressive lines and angles of the aircraft. grade aluminum body allow for proper heat dispersion as well as ensuring a steady grip. The dual-direction belt clip works well in the pocket or on a hat to serve as a cap light. Controlling the 2 light modes is the glow-in-the-dark button located at the base of the flashlight.
  • LIGHT
  • High-power 200 lumen LEDLIGHT MODES
  • On: 200 Lumens - 2 Hours / 92 Meters
  • Strobe: 200 Lumens - 4. 5 Hours / 70 MetersDESIGN
  • Anodized aircraft-grade aluminum; water and impact-resistant
  • Removable tactical edge
  • Steel belt/pocket clipOPERATION
  • Rear-positioned, glow-in-the-dark ON/OFF buttonBATTERIES
  • Powered by 1 AA battery (included)SPECS
  • Length: 4. 5625"
  • Diameter: 0. 875"
  • 0. 2 lbs.

Related Searches

To order more than shown inventory, contact sales

Available in quantity shown

14 in stock for same day shipping
$21.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $21.89
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.