You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

6267 - 

Flashlight Type:Work Light

6267 - Flashlight Type:Work Light

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6267
Newark Part No.:
45Y0249
Technical Datasheet:
6267   Datasheet
See all Technical Docs

Product Information

:
Work Light
:
LED
:
4750lm
:
276m
:
AA Batteries x 4
:
Aluminium
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NEBO SLYDETZ Flashlight The newest addition to the SLYDET family is the SLYDETZ. Much like it's predecessor, the Z features all of the 2-in-1 innovation as the original SLYDET with a few additions. What does "Z" mean?.. Zoom. The SLYDETZ features a 4x adjustable zoom. The Z also has a fully dimmable function for the flashlight and work light as well as an instant ON feature that automatically activates the COB work light when opened
  • LIGHT
  • High-power 4750 LUX LED flashlight
  • High-power 250 lumen COB work lightLIGHT MODES
  • Flashlight: 4750 LUX - 2. 5 Hours / 276 Meters
  • Work Light: 250 Lumens - 3. 5 Hours / 21 MetersDESIGN
  • Convex lens
  • Tactical edge
  • 4x adjustable zoom
  • Anodized aircraft-grade aluminum; water and impact-resistant
  • Dimmable beam
  • Instant ON feature (work light)
  • Work light is concealed inside the flashlight body; just SLYDE to reveal
  • Powerful magnetic baseOPERATION
  • Side-positioned ON/OFF button; hold to activate dimming
  • COB work light turns ON when opened and OFF when closedBATTERIES
  • Powered by 4 AAA batteries (included)SPECS
  • Length: 7. 5" (compacted) / 10" (extended)
  • Diameter: Barrel - 1. 5" / Head - 2. 0625"
  • Dimmable beam

Related Searches

To order more than shown inventory, contact sales

Available in quantity shown

4 in stock for same day shipping
$71.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $71.14
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note