You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

6272 - 

Micro Redline OC High-Power Tactile 6x Zoom Flashlight

6272 - Micro Redline OC High-Power Tactile 6x Zoom Flashlight
6272 - Micro Redline OC High-Power Tactile 6x Zoom Flashlight
6272 - Micro Redline OC High-Power Tactile 6x Zoom Flashlight

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6272
Newark Part No.:
45Y0250

Product Information

:
Tactical Use Light
:
LED
:
360lm
:
-
:
CR2 Batteries x 1
:
Aluminium
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Micro REDLINE® OCT Don't let the micro size fool you. the Micro REDLINE® OCT packs enough power to carry the REDLINE® name. This light is small enough to fit in the palm of your hand, but bright enough for any situation. Equipped with OCT Technology, the Micro has a perfectly dispersed beam of light while in flood mode.
  • LIGHT
  • High-power 360 LUX LEDDESIGN
  • Anodized aircraft-grade aluminum; impact-resistant
  • OCT Technology
  • Convex lens
  • Tactical edge
  • 6x adjustable zoom
  • Steel belt/pocket clip
  • Magnetic baseOPERATION
  • Rear-positioned glow-in-the-dark ON/OFF button with Soft. Touch TechnologyBATTERIES
  • Powered by 1 CR2 battery (included)SPECS
  • Length: 2. 625"
  • Diameter: Barrel - 0. 8125" / Head - 0. 875"
  • Weight: 0. 1 lbs.

Related Searches

25 In stock

25 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 17/06/19

$19.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $19.01
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.