You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

6273 - 

Redline OC Ultra High-Power Tactile 6x Zoom Flashlight

6273 - Redline OC Ultra High-Power Tactile 6x Zoom Flashlight
6273 - Redline OC Ultra High-Power Tactile 6x Zoom Flashlight
6273 - Redline OC Ultra High-Power Tactile 6x Zoom Flashlight

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6273
Newark Part No.:
45Y0251

Product Information

:
Tactical Use Light
:
LED
:
2640lm
:
206m
:
AAA Batteries x 3
:
Aluminium
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Classic REDLINE® OCT Intense Power Flashlight with 6x Zoom Another addition to the REDLINE® OCT lineup is the Classic REDLINE® OCT. Maintaining some of the key features as it's predecessor, the Classic also features an intense power upgrade. 2640 LUX to be exact.
  • LIGHT
  • High-power 2640 LUX LEDDESIGN
  • Anodized aircraft-grade aluminum; impact-resistant
  • OCT Technology
  • Convex lens
  • Tactical edge
  • 6x adjustable zoom
  • Dual-direction belt/pocket clip
  • Magnetic baseOPERATION
  • Rear-positioned glow-in-the-dark ON/OFF button with Soft. Touch TechnologyBATTERIES
  • Powered by 3 AAA batteries (included)SPECS
  • Length: 4. 8"
  • Diameter: Barrel - 1" / Head - 1. 5"
  • Weight: 0. 32 lbs. U. S. Patent
  • 659, 869 S

Related Searches

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 12 Minimum: 12
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Add Part No. / Line Note