You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

6296 - 

TWYST 3-1in-1 LED Flashlight

6296 - TWYST 3-1in-1 LED Flashlight

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6296
Newark Part No.:
52Y4489

Product Information

:
Tactical Use Light
:
LED
:
3400lm
:
233m
:
AA Batteries x 4
:
Aluminium
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TWYSTT 3400 Lumen Flashlight and Work Light The TWYSTT is a high-power work light, lantern and flashlight all in one! The TWYST uses ARCUST, a revolutionary new COB LED technology that allows the shaping of light into full 3D patterns, giving optimal, bright, uniform light exactly where it's needed. Retractable base stabilizers are positioned at the bottom of the flashlight to give added stability on uneven surfaces. A powerful magnetic base also provides convenient hands-free lighting. TWYSTT. shaping light like never before!
  • LIGHT
  • 110 Lumen Work Light
  • 250 Lumen Lantern
  • 3400 LUX LED FlashlightDESIGN
  • ARCUST COB LED Technology
  • Tactical edge
  • Fully dimmable beam
  • Anodized aircraft-grade aluminum; water and impact-resistant
  • Retractable Base Stabilizers
  • Powerful magnetic baseOPERATION
  • ON/OFF button with Soft. Touch TechnologyBATTERIES
  • Powered by 4 AAA batteries (included)

Related Searches

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Add Part No. / Line Note