You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NA1394-6-W-B - 

Connector Adapter, Multimedia, Firewire, 6 Positions, Receptacle, F Coaxial, 6 Positions

NA1394-6-W-B - Connector Adapter, Multimedia, Firewire, 6 Positions, Receptacle, F Coaxial, 6 Positions

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NA1394-6-W-B
Newark Part No.:
15R4514
Technical Datasheet:
NA1394-6-W-B   Datasheet
See all Technical Docs

Product Overview

The NA1394-6-W-B from Neutrik is a 6 pole IEEE 1394 Firewire adapter with receptacles on both ends. The Firewire feedthrough is mounted in the standardized D shape housing to solve interface problems between audio/video networks, IT equipment and mLAN connections.
  • Ideal for audio networking and integration of digital equipment into audio systems
  • Universally accepted standard D shape housing
  • Removable screen to chassis grounding
  • Front mounting
  • Brass with gold plated contacts, PBTP 15% GR insert
  • Zinc die-cast with black chromium shell
  • Flammability rating meets UL94V-0
  • Temperature range from -25°C to +85°C

Applications

Multimedia, Communications & Networking

Product Information

:
Firewire
:
6Positions
:
Receptacle
:
F Coaxial
:
6Positions
:
Receptacle
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

To order more than shown inventory, contact sales

Available in quantity shown

82 in stock for same day shipping
$8.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $13.35
$8.01
 
10+ $12.03
$8.01
 
25+ $10.91
$8.01
 
50+ $10.69
$8.01
 
200+ $10.32
$8.01