You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NAC3PX - 

Power Entry Connector, PowerCON TRUE1 Series, Plug, Receptacle, 250 VAC, 16 A, Panel Mount

NAC3PX - Power Entry Connector, PowerCON TRUE1 Series, Plug, Receptacle, 250 VAC, 16 A, Panel Mount
NAC3PX - Power Entry Connector, PowerCON TRUE1 Series, Plug, Receptacle, 250 VAC, 16 A, Panel Mount
NAC3PX - Power Entry Connector, PowerCON TRUE1 Series, Plug, Receptacle, 250 VAC, 16 A, Panel Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NAC3PX
Newark Part No.:
61T0962
Product Range
PowerCON TRUE1 Series
Also Known As:
GTIN UPC EAN: 1000001482538
Technical Datasheet:
NAC3PX   Datasheet
See all Technical Docs

Product Overview

The NAC3PX is a 2 + PE locking double Chassis Connector with solder contact termination, polyamide (PA 6 30% GR) housing cable connector, polyamide (PA 6.6 30% GR) inserts and CuNi1Si0.2 contacts, 12AWG wire. The powerCON TRUE1 is a locking 16A true mains connector. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection. The powerCON TRUE1 is a connector with breaking capacity (CBC), i.e. it can be connected or disconnected under load or live.
  • ≤3mΩ Contact resistance
  • >0.1GΩ after damp heat test (IEC 68-2-30) Insulation resistance
  • IP65 Protection grade
  • >5000 Mating cycles lifetime
  • Easy and reliable locking system
  • Extremely robust and reliable
  • ENEC certified according to IEC 60320

Applications

Industrial, Power Management

Product Information


:
PowerCON TRUE1 Series

:
Plug, Receptacle

:
250VAC

:
16A

:
Panel Mount

:
Quick Connect

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 1000001482538

Alternatives for NAC3PX

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

NEUTRIK

Power Entry Connector, powerCON TRUE1 Series, Plug, Receptacle, 250 VAC, 20 A, Panel Mount

     
Restricted Item Add

14 In stock

Available in quantity shown

To order more than shown inventory, contact sales

14 in stock for same day shipping
$14.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $14.06
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $13.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $13.34
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $12.71
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $12.34
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.