Print Page
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC04AD 118.
Newark Part No.24AC3220
Product Range74LVC04
Technical Datasheet
Logic Family / Base Number74LVC04
Logic FunctionInverter
Logic TypeInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range74LVC04
Logic Case StyleSOIC
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number7404
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Family / Base Number
74LVC04
Logic Type
Inverter
No. of Inputs
1Inputs
IC Case / Package
SOIC
Logic Case Style
SOIC
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
50mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Function
Inverter
No. of Elements
Hex
No. of Pins
14Pins
Product Range
74LVC04
Logic IC Family
74LVC
Supply Voltage Max
3.6V
Logic IC Base Number
7404
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate