Print Page
Image is for illustrative purposes only. Please refer to product description.
13,655 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9Y19-55B,115
Newark Part No.32AC6770
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id46A
On Resistance Rds(on)0.0173ohm
Drain Source On State Resistance0.0173ohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Power Dissipation Pd85W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation85W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
55V
On Resistance Rds(on)
0.0173ohm
Transistor Case Style
SOT-669
Power Dissipation Pd
85W
Gate Source Threshold Voltage Max
1.5V
No. of Pins
4Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
46A
Drain Source On State Resistance
0.0173ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
85W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Alternatives for BUK9Y19-55B,115
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability