You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PSSI2021SAY,115

Current Regulator, 0.015mA to 50mA Output, 75V Supply, 335mW, SOT-353-5

NEXPERIA PSSI2021SAY,115

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PSSI2021SAY,115
Newark Part No.:
70R7980
Technical Datasheet:
PSSI2021SAY,115   Datasheet
See all Technical Docs

Product Overview

The PSSI2021SAY,115 is a constant Current Source. It is made of resistor-equipped PNP transistor with two diodes on one chip. Stabilized output current of between 15μA and 50mA by connection of an external resistor between pins 4 and 5.
  • One chip integrated constant current source
  • Output current setting by use of an external resistor
  • Reduces component count and board space
  • AEC-Q101 qualified

Applications

Automotive, Power Management, LED Lighting, Automation & Process Control, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
335mW

:
SOT-353

:
5 Pin

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

18,000 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.146

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
3000+ $0.146
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ $0.142
Promotional price
Contract Price
Web only price
Web only contract price
 
12000+ $0.138
Promotional price
Contract Price
Web only price
Web only contract price
 
18000+ $0.137
Promotional price
Contract Price
Web only price
Web only contract price
 
30000+ $0.134
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --