Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782784-01
Newark Part No.14AJ5605
Coil Voltage9VDC
Contact Configuration-
Product Range-
Relay Mounting-
Contact Current75A
Relay Terminals-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Contact Material-
IP Rating-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Coil Voltage
9VDC
Product Range
-
Contact Current
75A
Contact Voltage AC Nom
-
Contact Material
-
SVHC
No SVHC (08-Jul-2021)
Contact Configuration
-
Relay Mounting
-
Relay Terminals
-
Contact Voltage DC Nom
-
IP Rating
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate