You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

781426-03

Vector Signal Analyzer, PXIe-5665, 1 Channel, 50MHz Bandwidth, 20Hz to 3.6GHz, 21dBm, 256MB

NI 781426-03

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NI NI
Manufacturer Part No:
781426-03
Newark Part No.:
14AJ5338
Product Range
PXIe-5665
Technical Datasheet:
781426-03   Datasheet
See all Technical Docs

Product Range Selector (PXIe-5665)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50MHz

:
21dBm

:
256MB

:
1Channels

:
PXIe-5665

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PXIe-5665 is a modular, three-stage superheterodyne analyser that you can use as either a spectrum analyser or vector signal analyser. It supports RF list mode, which increases multiband measurement speed with fast and deterministic changes in configuration. In addition, you can use the PXIe-5665 with the Modulation Toolkit to analyse custom and standard modulation formats. The PXIe-5665 can perform measurements for a broad range of communications standards such as GSM, EDGE, WCDMA, WiMAX, LTE, Bluetooth, WLAN, DVB-C/H/T, ATSC, and MediaFLO. Because all measurements are software defined, you can reconfigure the measurements using standard-specific toolkits. With these toolkits, the PXIe-5665 provides a low-cost solution to high-performance RF measurements.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$82,452.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $82,452.97
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --