Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoRNU1H390MDN1KX
Newark Part No.06W0365
Product RangeFPCAP RNU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.370 |
| 2000+ | $1.270 |
| 4000+ | $1.180 |
| 6000+ | $1.140 |
| 10000+ | $1.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,370.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoRNU1H390MDN1KX
Newark Part No.06W0365
Product RangeFPCAP RNU Series
Technical Datasheet
Capacitance39µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Lifetime @ Temperature2000 hours @ 105°C
Product Height11.5mm
Product RangeFPCAP RNU Series
ESR0.025ohm
Qualification-
Ripple Current2.4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
39µF
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
3.5mm
Product Length
-
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
FPCAP RNU Series
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Height
11.5mm
ESR
0.025ohm
Ripple Current
2.4A
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for RNU1H390MDN1KX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate